reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82748 :: USB 2.0 extension cable, 10 m, active 4-port hub

Item-No.: DELOCK 82748
€12,95
Category of goods: 0


DELOCK 82748

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub/extension
    • Assembly
    • 10 m cable
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

Connect this Delock extension cable to the USB port on your computer to extend the interface by 10 m.
Up to four USB devices can be connected to the hub. If these USB devices do not have their own power supply, you may need an optional power supply unit, which you can connect to the hub.

Technical data
• USB 2.0 specification
• Connectors: 1 x USB 2.0 plug > 4 x USB 2.0 port
• Data transfer rates up to 480 Mb/s
• Cable length: 10 m
• Gold-plated contacts
• Hub dimensions (LxWxH): 63 mm x 35 mm x 17 mm
• DC connection: ø 3.5/1.35 mm
• Plug & play

System requirements
• Windows 98/2000/XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, OS 10.6, Linux from 2.10
• PC or notebook with a free USB port



Manufacturer : DELOCK
Factory number : 82748
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub/extension
    • Assembly
    • 10 m cable
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual