reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62535 :: USB 3.0 3-port external hub + 1 slot SD card

Item-No.: DELOCK 62535
Design:

€19,95




DELOCK 62535

  • Product Description
  • Technical information
  • General
    • Design
    • 3 ports + 1x SD card reader
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/silver
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 32 mm
    • Height
    • 23 mm
    • Length
    • 112 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

The Delock USB 3.0 hub for notebooks or tablets is ideal for mobile use as it does not require a power supply unit. In addition to 3 USB ports, it features a slot for SD memory cards. The maximum current of 900 mA is divided between the USB ports and the card reader.

Technical data
• Connectors:
1 × USB 3.0 type A plug >
3 x USB 3.0 type A socket
1 x SD slot
• Chipset: VLI (hub), Genesys Logic (card reader)
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• The card reader supports the following memory cards:
SD, SDHC, SDXC, miniSD*, microSD*, T-Flash*, MMC,
RS-MMC, MMCmicro*, MMCmobile* (* adapter is required)
• USB 3.0 cable directly on the hub (length approx. 30 cm)
• Use without power supply unit (Bus-power)
• Dimensions: (LxWxH): approx. 112 x 32 x 23 mm
• Plug & play

System requirements
• Windows XP/Vista/7/7-64/8/8-64/8.1, Mac OS 10.8, Linux Kernel 3.2
• PC or notebook with a free USB port

Package contents
• USB 3.0 hub + card reader
• User manual



Manufacturer : DELOCK
Factory number : 62535
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3 ports + 1x SD card reader
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/silver
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 32 mm
    • Height
    • 23 mm
    • Length
    • 112 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug