reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62485 :: Delock USB 3.0 4-port hub without power supply unit

Item-No.: DELOCK 62485
€19,20
Category of goods: 0


DELOCK 62485

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Chip set
    • VLI
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

The Delock USB 3.0 hub is ideal for use on the move, e.g. for a notebook or tablet, as it does not require an additional power supply unit. Connect up to 4 USB devices to the hub. These 4 devices share the maximum current of 900 mA.

Special feature
• Chipset: VLI
• Connectors:
1 × USB 3.0 type A plug
4 x USB 3.0 type A socket
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• USB 3.0 cable directly on the hub (length approx. 15 cm)
• Use without power supply unit (Bus power), thanks to the integrated 5-V DC-DC
switching regulator
• Dimensions: (LxWxH): approx. 65 x 65 x 13 mm
• Plug & play

Technical data
• Windows XP/Vista/7/7-64/8, Mac OS 10.8, Linux Kernel 3.2
• PC or notebook with a free USB port

System requirements
• Hub USB 3.0
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62485
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Chip set
    • VLI
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug