reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62440 :: DELOCK USB 3.0 3-port hub + 1x Gigabit LAN

Item-No.: DELOCK 62440
€37,35
Category of goods: 0


DELOCK 62440

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Delock USB 3.0 3-port external hub + 1x Gigabit LAN port

This external USB 3.0 hub expands your PC or notebook by three additional USB 3.0 ports and one network interface.

Technical data
• Chipset: Via (hub), Asix (Ethernet)
• Connectors:
1 × USB 3.0 type A plug
3 x USB 3.0 type A socket
1 x Gigabit LAN RJ45 socket
1 x DC power socket
• Data transfer rates:
USB 3.0 up to 5 Gb/s
Gigabit Ethernet up to 1000 Mb/s (half/full duplex)
• Network specification:
- compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
- Supports Auto MDIX (automatic detection of standard
or crossover network cables)
- Supports remote wake-up via Link Change, Magic Packet and
Microsoft wakeup frame
- Supports IEEE 802.3az (Energy Efficient Ethernet)
- Supports full duplex operation with IEEE 802.3x flow control
and half-duplex operation with back-pressure flow control
• Backwards compatible with USB 2.0
• LED display for power and Ethernet connection
• Energy consumption:
In operation: approx. 488 mA
On standby: approx. 70 mA
• USB Bus power

System requirements
• Windows XP/Vista/7/7-64/8, Mac OS 10.7, 10.8, Linux Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 3.0 hub + Gigabit LAN adapter
• 5 V/4 A power supply unit
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62440
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin