reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62431 :: DELOCK USB 3.0 3-port hub + 1x Gigabit LAN

Item-No.: DELOCK 62431
€37,95
Category of goods: 0


DELOCK 62431

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 3-port hub + 1 Gigabit LAN 10/100/1000 Mb/s port

This external USB 3.0 hub expands your PC or notebook by three additional USB 3.0 ports and one network interface.

Technical data
• Chipset: Via (hub), Asix (Ethernet)
• Connectors:
1 x USB 3.0 type micro B socket
3 x USB 3.0 type A socket
1 x Gigabit LAN RJ45 socket
1 x DC power socket

• Data transfer rates:
USB 3.0 up to 5 Gb/s
Gigabit Ethernet up to 1000 Mb/s (half/full duplex)

• Network specification:
- compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
- Supports Auto MDIX (automatic detection of standard
or crossover network cables)
- Supports remote wake-up via Link Change, Magic Packet and
Microsoft wakeup frame
- Supports IEEE 802.3az (Energy Efficient Ethernet)
- Supports full duplex operation with IEEE 802.3x flow control
and half-duplex operation with back-pressure flow control
• Backwards compatible with USB 2.0
• LED display for power and Ethernet connection
• Energy consumption: approx. 0.9 W - 1.4 W
• USB Buspower

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64, Linux
• PC or notebook with a free USB port

Package contents
• USB 3.0 hub + Gigabit LAN adapter
• USB 3.0 micro-B to USB 3.0-A cable
• 5 V/2 A power supply unit
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62431
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin