reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61991 :: USB 3.0, 3-port in-desk hub, SD card reader, 60 mm

Item-No.: DELOCK 61991
€40,95
Category of goods: 0


DELOCK 61991

  • Product Description
  • Technical information
  • General
    • Design
    • 3-port + card reader
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock hub can be installed in a recess in your desk. Cables for your monitor, keyboard and mouse can be fed through the aperture. It is a practical and space-saving solution that allows you to easily connect USB devices. SD memory cards can be easily plugged into the slots of the in-desk hub for reading and writing.

Technical data
• Connectors:
Top:
3 x USB 3.0 A ports
1 x SD slot
1 x micro SD slot
Bottom:
1 x USB 3.0 A plug
1 x DC power socket
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• The card reader supports the following memory cards:
1. Secure Digital slot
SD, SD Pro, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC,
SDXC Ultra, MMC-I, MMC-II, MMC 4.0, Mini SD, Mini SDHC,
MMCmobile, RS-MMC, RS-MMC 4.0
2. Secure Digital micro slot
MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro
• Installation diameter: 60 mm
• Installation depth 30 mm
• Cable length:
USB 3.0 approx. 115 cm
DC jack approx. 12 cm
• Plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac Lion 10.7.4, Linux from Kernel 3.x
• PC or notebook with a free USB port
• 60-mm hole in desk

Package contents
• In-desk hub with SD card reader
• 5 V/4 A power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61991
Package weight : 0.369 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-port + card reader
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin