reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61857 :: DELOCK USB 2.0 10-port hub 2.0 with power supply unit

Item-No.: DELOCK 61857
€29,95
Category of goods: 0

DELOCK 61857

  • Product Description
  • Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Expand your PC or notebook by an additional 10 USB ports with the external USB hub.
It can be used to connect multiple USB devices, such as MP3 players, card readers, external enclosures etc.

Technical data
• 10 x USB 2.0 A ports
• Data transfer rates of up to 480 Mb/s
• Use as self-powered (with power supply unit) or Bus-powered (without power supply unit)
• Dimensions (LxWxH): 156 mm x 75 mm x 21 mm
• Plug & play

System requirements
• Windows 2000/XP/Vista/7
• PC or notebook with a free USB port

Package contents
• USB 2.0 hub
• USB 2.0 cable
• External power supply unit, 5 V/2.5 A
• User manual



Manufacturer : DELOCK
Factory number : 61857
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10-Port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin