reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61833 :: Delock USB 3.0, internal, 4-port hub

Item-No.: DELOCK 61833
€30,95
Category of goods: 0


DELOCK 61833

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub, internal
    • Assembly
    • For 3.5 / 5.25 slot
    • Colour
    • Black
    • Technology
    • Plug & play, PC power supply port
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

This Delock USB 3.0 hub can be internally installed in a 3.5" or 5.25" bay of your PC.

The hub extends your computer by four USB 3.0 ports. It enables you to connect multiple USB 3.0 or USB 2.0 devices, such as adapters, MP3 players, card readers, external enclosures etc. As the hub is internally connected to your PC power supply unit, external devices do not require any further power supply.
These devices are supplied with power via the USB interface.

Technical data
• External connectors: 4 x USB 3.0 A socket
• Internal connectors: 1 x USB 3.0 B socket
1 x 4-pin power connector

• Data transfer rate up to 5 Gbps
• Plug & play
• Windows XP/XP-64/Server-2003/Server-2008/Vista/Vista-64/7/7-64

Package contents
• 3.5 hub USB 3.0
• 5.25 frame
• USB 3.0 cable
• 4-pin power cable
• Screws
• User manual



Manufacturer : DELOCK
Factory number : 61833
Package weight : 0.391 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub, internal
    • Assembly
    • For 3.5 / 5.25 slot
    • Colour
    • Black
    • Technology
    • Plug & play, PC power supply port
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual