reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61724 :: USB 2.0 external 4-port hub cable

Item-No.: DELOCK 61724
€6,25
Category of goods: 0

DELOCK 61724

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port (3x USB A socket, 1x 5p plug)
    • Type
    • USB 2.0 cable hub
    • Accessory
    • Incl. manual
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

External 4-port hub cable (3 x A socket, 1 x mini 5P connector)

This flexible cable hub can be used to expand your PC or notebook
externally by 4 additional USB ports.

Various USB devices, such as MP3 players, card readers,
external enclosures etc., can be connected.

The USBmini 5-pin connector is used for direct connection of various
mobile phones, cameras, external enclosures etc. to transmit data
or supply the devices with power.

Technical data
• Connectors: 3 x USB 2.0 A socket, 1 x USB 2.0 mini B plug
• Connection via USB-A plug
• Data transfer rate up to 480 Mbps
• Plug & play

System requirements
• Windows 98SE/ME/2000/XP/Vista/7, Mac OS 9.2 or higher

Package contents
• USB 2.0 cable HUB
• User manual



Manufacturer : DELOCK
Factory number : 61724
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port (3x USB A socket, 1x 5p plug)
    • Type
    • USB 2.0 cable hub
    • Accessory
    • Incl. manual
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug