reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61393 :: USB 2.0 4-port hub with power supply unit

Item-No.: DELOCK 61393
€14,50
Category of goods: 0

DELOCK 61393

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC socket 1.35 x 3.5

USB 2.0 4-port hub with power supply unit

The external USB hub expands your PC or notebook by 4 additional USB ports.
It can be used to connect different USB devices such asMP3 players, card readers, external enclosures etc.

Technical data
• 4 x USB 2.0 specification
• Data transfer rate up to 480 Mbps
• Plug & play
• For Windows 98SE/2000/XP/XP-64/Server 2003, Linux Kernel 2.6 or higher

System requirements
• PC or notebook with a free USB port
• Windows 98SE/2000/XP/XP-64/Server 2003, Linux Kernel 2.6 or higher

Package contents
• USB 2.0 hub
• USB 2.0 cable
• External power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61393
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC socket 1.35 x 3.5