reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DUB H4 :: USB 2.0 4-port hub with power supply unit, black

Item-No.: D-LINK DUB H4
€17,85
Category of goods: 0


D-LINK DUB H4

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 2.0 hub with 4 ports, incl. power supply unit

With this USB hub, you can quickly and easily expand your PC or Mac by 4 USB interfaces. Each port corresponds to the USB standard 2.0 and thus offers a data transfer rate of up to 480 Mbit, which is 40 times faster than the standard USB standard 1.1.

The hubs provide all of the benefits of USB: all the connected devices are detected from the hub directly, without the need for time-consuming or complicated installation, just real Plug&Play. In particular, working with peripheral devices such as scanners or printers that comply with the USB 2.0 standard is facilitated.

Gone is the time when you had to pay for the convenience of USB installation with a loss of speed. Also for connections with USB devices with USB standard 1.1, the DUB-H4 and the DUB-H7 can be used without any problems. They control the data transfer so that the speed can also be optimised in the "older" USB standard.

The hubs have 4 type-A downstream ports for connecting USB peripheral devices or other USB hubs as well as a USB type-B upstream port for connection to the computer.

By cascading multiple hubs, up to 127 USB devices (scanners, cameras, etc.) can be connected. Diagnostic LEDs always indicate the port status.

• Compliance with the specifications for USB 2.0 and USB 1.1
• Backward compatible with USB 1.1
• High-speed transfer rate of up to 480 Mbit
• 4 USB ports type A for downstream
• 1x USB port type B
• Plug&play support
• Hot plug-compatible connection and disconnection of devices, without needing to restart the computer



Manufacturer : D-LINK
Factory number : DUB-H4
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual