reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DUB 1340 :: USB 3.0 4-port hub with power supply unit, black

Item-No.: D-LINK DUB 1340
€49,95
Category of goods: 0


D-LINK DUB 1340

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
4-port USB 3.0 hub with power supply unit (5 V/4 A)

• Add-on for your PC or laptop with four SuperSpeed USB 3.0 ports
• Up to 5 Gbit/s data throughput (in USB 3.0 mode)
• 10x faster than USB 2.0
• Backwards compatible with USB 2.0 and USB 1.1 devices
• Support for up to 127 USB devices through merging of several hubs
• Works on Windows, Mac OS and Linux

With the 4-port USB 3.0 hub DUB-1340, equip your PC or laptop with four additional USB interfaces. The super-fast hub supports the standard USB 3.0 with up to 5 Gbit/s data throughput. Enjoy speeds up to ten times faster than USB 2.0.
SuperSpeed USB 3.0
Streamline your data and connect USB hard drives, digital cameras or camcorders to your computer via USB 3.0. Large amounts of data such as HD videos and photos can be transferred within a few seconds with speeds of up to 5 Gbit/sec.
Works with any computer
The DUB-1340 is easy to install: You simply connect the hub to your computer. Whether Windows, Mac or Linux — the hub is automatically detected and installed by any operating system. To fully enjoy the speeds available, your computer should have a USB 3.0 interface (e.g. 2-port USB 3.0 PCI-Express Adapter DUB-1310).
Compatible with all USB standards
The DUB-1340 is backwards compatible with USB 2.0 and USB 1.1. This means you can connect any USB device quickly and easily by simply plugging it in. By merging several DUB-1340 devices, you can connect up to 127 USB devices to your computer.



Manufacturer : D-LINK
Factory number : DUB-1340/E
Package weight : 0.553 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin