reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7508003 :: USB3.0 Stick 8GB xlyne Dual "OTG"

Item-No.: XLYNE 7508003
Capacity:

€6,80




XLYNE DUAL USB 3.0 "OTG" 8GB Retractable

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • 30 MB/s
    • Write (up to)
    • 8 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 59.5 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 10 g
  • Implementation
    • Memory
    • 8 GB
Noble Aluminium Look and OnTheGo support.
Connects USB devices like mobile, smartphones and tablets
  • Retractable robust sliding function
  • 2 ports, micro USB for Android devices and USB 3..0
  • Supported by Windows, Android, Mac and Linux
  • Hot Plug & Play, no drivers, no cable.



Manufacturer : XLYNE
Factory number : 7508003
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • 30 MB/s
    • Write (up to)
    • 8 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 59.5 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 10 g
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual