reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 102594 :: USB 2.0 stick 4GB xlyne ALU - pack of 50

Item-No.: XLYNE 102594
€189,95
Category of goods: 0


xlyne USB 2.0 ALU 4 GB, Bulk, 50-Pack, unbranded

  • Product Description
  • Technical information
  • General
    • Capacity
    • 4 GB
    • Design
    • 50 pieces x 4 GB
    • LED Indicator
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 200 GB

Modern design for your data

XLYNE ALU Design USB drive in elegant premium housing made of high-quality aluminium. This is the xlyne Alu Design Edition: Small and lightweight, fast and reliable, with smart and robust protection. The high-quality data storage stick impresses with an excellent finish and strong performance. Easy to use, irrespective of an additional power supply, and well protected by aluminium housing, the XLYNE ALU USB stick is a safe place for your data. For PCs, laptops, netbooks, DVD and Blu-ray players, TV receivers, in short, anything with a USB 2.0 slot. Can be used immediately via Plug & Play without drivers or complicated installation: Connect and go.

  • Supports all common operating systems: Windows XP/2000/Vista/Win 7/8/8.1, MacOS, Linux, 2.4.0 or later

  • Housing: Aluminium




Manufacturer : XLYNE
Factory number : 102594
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 4 GB
    • Design
    • 50 pieces x 4 GB
    • LED Indicator
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 200 GB
Datasheet/manual