reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM PS 64 :: USB 2.0 stick, 64GB Verbatim PinStripe black

Item-No.: VERBATIM PS 64
Capacity:

€15,50
Category of goods: 0

Verbatim PinStripe USB-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 12 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
    • System requirements
    • 2000, XP, Vista, 7, Mac OS 9, Linux 2.4.0
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 54 mm
    • Width
    • 21 mm
    • Height
    • 9.2 mm
  • Implementation
    • Memory
    • 64 GB

Verbatim PinStripe USB 64GB

As USB ports are now a fixture on virtually every computer and can even be found in cars, DVD and multimedia players, televisions, photo frames etc., USB drives have become an indispensable accessory.

The Verbatim PinStripe USB drive features a convenient slide mechanism that is consistently reliable at protecting the USB port without the need for a protective cap, which is easy to lose.

• Password protection software test version can be downloaded from Verbatim.
• Free hotline support
• Weight: 8.6 g



Manufacturer : VERBATIM
Factory number : 49065
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 12 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
    • System requirements
    • 2000, XP, Vista, 7, Mac OS 9, Linux 2.4.0
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 54 mm
    • Width
    • 21 mm
    • Height
    • 9.2 mm
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual