reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 98711 :: USB3.0 Flash Memory 64GB Store 'n' Stay Nano

Item-No.: VERBATIM 98711
Capacity:

€28,10




Verbatim Store n Stay NANO USB 3.0 Drive 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Type
    • Memory stick
    • System requirements
    • XP, Vista, 7, 8, Mac OS X 10.4, Linux 2.4.0
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 18 mm
    • Width
    • 16 mm
    • Height
    • 7.8 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 2 year(s)
  • Low profile USB Drive designed to stay in your device,

  • No bigger than a Euro coin,

  • Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices,

  • Free Technical Hotline Support,

  • Verbatim 2 Year Limited Warranty.


The Verbatim NANO USB Drive has a low profile design which is perfect for use with devices where a full size drive is not suitable.

From use with TV’s, media players and car audio devices, to expanding the storage of an ultra-book without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution.

When inserted into a USB port only 5mm of the Verbatim Store 'n' Stay NANO USB Drive is left protruding, meaning it’s so small and unobtrusive it can be let in semi-permanently.



Manufacturer : VERBATIM
Factory number : 98711
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Type
    • Memory stick
    • System requirements
    • XP, Vista, 7, 8, Mac OS X 10.4, Linux 2.4.0
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 18 mm
    • Width
    • 16 mm
    • Height
    • 7.8 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual