reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 98671 :: USB 2.0 stick, 16 GB Verbatim dog tag

Item-No.: VERBATIM 98671
€7,95
Category of goods: 0


Verbatim 16 GB Dog Tag USB Drive

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 4 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Dog tag (identity tag) design
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 50 mm
    • Width
    • 29 mm
    • Height
    • 4.4 mm
  • Implementation
    • Memory
    • 16 GB

• Looks and feels like a real US military dog tag, including chain
• USB 2.0 Interface
• Particularly robust: The electronic components are enclosed, meaning they are protected from water, dust and dirt
• When not in use, insert into the back of the tag to safely store the connector
• Free technical support hotline
• Two-year Verbatim limited warranty

The dog tag USB drive from Verbatim is not only a refreshingly different data storage device, it also easily accommodates all activities of dynamic everyday life. Equipped with a matching chain, which provides that typical US army dog tag look, the drive is also protected by a rubber trim. If the robust drive, which is protected against water, is not in use, it can be easily stored in the back of the tag and easily taken with you wherever you go.

Technical data:
• Product weight: 20 g including chain
• Size (LxWxH): 50 x 29 x 4.4 mm
• Read speed up to 10 MB/s
• Write speed up to 4 MB/s
• Included with delivery: Dog tag USB drive, chain

System requirements:
• USB 2.0 port
• Windows 8, 7, Vista, XP
• Mac OS X 10.4 or higher
• Linux 2.4.0 or higher
• Android 2.0 or higher



Manufacturer : VERBATIM
Factory number : 98671
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 4 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Dog tag (identity tag) design
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 50 mm
    • Width
    • 29 mm
    • Height
    • 4.4 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual