reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49825 :: USB3.0 Stick 16GB Verbatim Store´n´Go OTG

Item-No.: VERBATIM 49825
Capacity:

€14,10




Store 'n' Go OTG Micro Metal Drive USB 3.0 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 110 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 29 mm
    • Width
    • 15 mm
    • Height
    • 5.5 mm
  • Implementation
    • Memory
    • 16 GB
  • Extremely compact and lightweight - Just 3.6g
  • Dual interface drive - High speed USB 3.0 & MicroUSB
  • Connect PCs & Laptops to OTG enabled Smartphones & Tablets
  • Quickly move data with read speeds up to 110MB/Sec
  • Includes a key ring lanyard
  • Avaliable in 16Gb, 32GB and 64GB capacity


The Store 'n' Go OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets.

In a stylish silver metal design, it is an ideal way to add additional storage to your mobiles devices or quickly move data between PCs & laptops and your OTG enabled tablet or smartphones.

includes a key ring lanyard to help keep the device safe and for easy accessibility of your files.



Manufacturer : VERBATIM
Factory number : 49825
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 110 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 29 mm
    • Width
    • 15 mm
    • Height
    • 5.5 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual