reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49821 :: USB 2.0 stick, 16 GB, Verbatim Nano with micro USB

Item-No.: VERBATIM 49821
Capacity:


Category of goods: 0

Verbatim 16GB NANO USB-Stick mit Micro USB-Adapter

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 3 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 17.2 mm
    • Width
    • 14.9 mm
    • Height
    • 7.7 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 2 year(s)

• Fast and efficient transfer of files between mobile devices
• File transfer from a USB stick to your tablet or smartphone
• For smartphones and tablets with USB On-The-Go
• Connect the micro USB adapter to your tablet or smartphone, and connect the USB stick to the adapter
• The NANO USB stick can also be used as a normal USB stick
• Free technical support hotline

The compact and practical Verbatim On-The-Go-Adapter with NANO USB drive can be used in all tablets and smartphones that feature USB OTG (On-The-Go). Doing so allows you to move files between devices quickly and efficiently, without needing to use a PC.

Thanks to USB On-The-Go, it is possible for mobile devices and non-PC devices to communicate directly with one another; for instance, a tablet or smartphone with USB OTG can be connected to a USB stick. Connect the micro USB adapter to the micro USB port and then the USB stick to the adapter. You can now transfer files from the USB stick to the tablet or smartphone; however, the smartphone or tablet must be compatible with OTG.

Alternatively, the Verbatim NANO USB stick can be used as a normal USB stick.

System requirements:
• Micro USB 2.0
• Windows 8, 7, Vista, XP
• Mac OS X 10.4 or higher
• Linux 2.4.0 or higher
• Android 2.0 or higher

Technical data:
• Weight of micro USB adapter: 3 g
• Size of micro USB adapter (L x W x H): 27.15 x 17.11 x 9.11 mm
• Weight of NANO USB stick: 2 g
• Size of NANO USB stick (L x W x H): 17.15 x 14.85 x 7.7 mm
• Read speed up to 10 MB/s
• Write speed up to 3 MB/s
• Data retention: 10 years
• Power supply: USB bus
• Interface: USB 2.0
• Format: FAT 32

Included with delivery:
• NANO USB stick
• Micro USB-Adapter



Manufacturer : VERBATIM
Factory number : 49821
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 3 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 17.2 mm
    • Width
    • 14.9 mm
    • Height
    • 7.7 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual