reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49806 :: USB3.0 Stick 32GB Verbatim Store´n´Go Max

Item-No.: VERBATIM 49806
Capacity:

€19,95




Store 'n' Go V3 Max 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 175 MB/s
    • Write (up to)
    • Max. 80 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
  • High Performance USB 3.0 Drive.
  • Up to 175MB/sec transfer speed.
  • 'Slide and Lock' mechanism protects the USB connector when not in use.
  • Smooth, highly polished finish.
  • Free Technical Hotline Support.
  • Limited Lifetime Warranty.


Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.

The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!

Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.



Manufacturer : VERBATIM
Factory number : 49806
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 175 MB/s
    • Write (up to)
    • Max. 80 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual