reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS8GJF760 :: USB3.0 Flash Memory 8GB JetFlash 760

Item-No.: TS8GJF760
Capacity:


Category of goods: 0

Transcend JetFlash 760 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 69.6 mm
    • Width
    • 20.9 mm
    • Height
    • 8.9 mm
  • Implementation
    • Memory
    • 8 GB
  • Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0

  • Convenient capless design with a sliding USB connector

  • Lightweight and compact

  • Exclusive Transcend Elite data management software


Using advanced USB 3.0 technology, the extremely fast JetFlash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-colored sliding USB connector not only protects the drive and its contents, but also ensures there is no cap to lose.



Manufacturer : TRANSCEND
Factory number : TS8GJF760
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 69.6 mm
    • Width
    • 20.9 mm
    • Height
    • 8.9 mm
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual