reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS16GJF700 :: USB 3.0 stick 16 GB JetFlash 700

Item-No.: TS16GJF700
€9,20
Category of goods: 0


Transcend JetFlash 700 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 75 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 70 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)
Transcend's JetFlash 700 USB stick uses the new USB 3.0 specification and offers very fast data transmission rates. The stick has been manufactured with ultrasound welding technology and has an appealing smooth and robust design. The JetFlash 700 USB 3.0 stick is the ideal product for users who value design and cutting-edge technology.

Characteristics
• Compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0
• Plug-and-play operation
• Power supply via USB. No external power supply required
• Free download of the JetFlash elite data management software
• 30-year warranty

Capacity: 16GB
Dimensions: 69.5 x 19.8 x 8.8 mm
Weight: 10.3 g
Connection: USB 3.0 (backwards compatible with USB 2.0)
Certificates: CE, FCC, BSMI
Transmission speed:
Read 55 MByte/s, write 5 MByte/s (8 GB);
Read 75 MByte/s, write 12 MByte/s (16 GB)

*Note:
The speed may deviate based on the hardware, software and utilization.



Manufacturer : TRANSCEND
Factory number : TS16GJF700
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 75 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 70 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)
Datasheet/manual