reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS128GJF760 :: USB3.0 Flash Memory 128GB JetFlash 760

Item-No.: TS128GJF760
Capacity:






Transcend JetFlash 760 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 69.6 mm
    • Width
    • 20.9 mm
    • Height
    • 8.9 mm
  • Implementation
    • Memory
    • 128 GB
  • Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0

  • Convenient capless design with a sliding USB connector

  • Lightweight and compact

  • Exclusive Transcend Elite data management software


Using advanced USB 3.0 technology, the extremely fast JetFlash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-colored sliding USB connector not only protects the drive and its contents, but also ensures there is no cap to lose.



Manufacturer : TRANSCEND
Factory number : TS128GJF760
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 69.6 mm
    • Width
    • 20.9 mm
    • Height
    • 8.9 mm
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual