reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U401S0320E4 :: USB2.0 Stick 32GB Toshiba U401

SAVE6%
Item-No.: TOS U401S0320E4
€10,60
€9,95
Category of goods: 0


TransMemory - U401, 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • Steel
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 38 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)
Compact Design
Carry your media collection wherever you go! Designed with a strap hole and a weight of only 1g, the mini USB Flash drive allows you to easily connect it to your key chain.

Sleek and Safe Casing
In a sleek, high quality and premium metal casing, the stylish USB Stick is shock and dust resistant.

Various Capacities
The TransMemory series is available in three capacities: 8, 16 and 32 GB.

USB 2.0 Standard
The Mini USB 2.0 standard A Type has a plug size of 12mm width and a height of 4,5mm. Suitable in all USB 2.0 ports which are standard in every PC. Data transmission is possible in both directions.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U401S0320E4
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • Steel
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 38 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual