reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U361K0320M4 :: USB3.0-Stick 32GB Toshiba U361 black

Item-No.: TOS U361K0320M4
Capacity:

Colour:

€10,10
Category of goods: 0

TransMemory-MX U361

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 70 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 64 mm
    • Width
    • 18 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 14 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Up to 70 MB/s Read Speed
Transfer your video and other large data files with the Super Speed 3.0-Compliant USB Flash Memory from Toshiba. The new series can transfer content 2 times faster than with USB 2.0!

High Capacity
This series is available in four different capacities: 8, 16, 32 and 64GB.

Backward Compatible
The drives are also usable in devices equipped with USB 2.0 hosts.

Your Data is Safe with Toshiba’s Original Security Software
The series supports application software that allows protection of a particular block with a password lock so that data and files stored in that block cannot be accessed without the password.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U361K0320M4
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 70 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 64 mm
    • Width
    • 18 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 14 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Datasheet/manual