reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U302K0080MF :: USB3.0-Stick 8GB Toshiba U302 black

Item-No.: TOS U302K0080MF
€5,95
Category of goods: 0

Toshiba TransMemory - U302 Black - 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • With label field
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 55.1 mm
    • Width
    • 17.6 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 7.8 g
  • Implementation
    • Memory
    • 8 GB
USB3.0 Compliant
Transfer your video and other large data files with the Super Speed 3.0-Compliant USB Flash Memory from Toshiba. The new series can transfer content 2 times faster than with USB 2.0!

Backward Compatible
The drives are also usable in devices equipped with USB 2.0 hosts.

New Design
TransMemory USB 3.0 is designed to fit the modern lifestyle - smart and simple. The series is available in a wide range of capacities and colours. A dedicated 9mmx33mm memo space and writable labels lets you find the right drive in an instant. The functional and minimalistic design makes it easy to use.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U302K0080MF
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • With label field
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 55.1 mm
    • Width
    • 17.6 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 7.8 g
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual