reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U204W0160M4 :: USB2.0-Stick 16GB Toshiba U204 white


TransMemory U204

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 61.9 mm
    • Width
    • 20.6 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 10 g
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Convenient Design
The capless design of this series allows quick and convenient use.
No need to worry about losing the cap, plus the automated click mechanism protects the interface from damage.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U204W0160M4
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 61.9 mm
    • Width
    • 20.6 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 10 g
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Datasheet/manual