reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U201Y0080M4 :: USB2.0-Stick 8GB Toshiba U201 yellow


TransMemory U201

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 38 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Lightweight and compact
The USB flash drives weigh only 1 g and are therefore perfect for carrying all of your data wherever you go! They are ideal for portable devices such as notebooks, tablets or digital frames.

Take your Memories anywhere in Style
The Toshiba TransMemory™ U201 USB flash flash drives are available in fashonanle colours: in orange, cyan or grey. These Toshiba drives are capless and therefore very convenient. You do not need to take the cap on and off anymore.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U201Y0080M4
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 38 mm
    • Width
    • 12.2 mm
    • Height
    • 4.5 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Datasheet/manual