reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS THNU32SIPBLK :: 32 GB USB 2.0 stick, Toshiba Suruga

Item-No.: TOS THNU32SIPBLK
€11,80
Category of goods: 0


Toshiba TransMemory-Mini-Black - 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 19 MB/s
    • Write (up to)
    • Max. 4 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 33.8 mm
    • Width
    • 12.4 mm
    • Height
    • 4.3 mm
  • Weights
    • Weight
    • 1 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)

USB 2.0 standard
The type A mini USB 2.0 stick is 12 mm wide and 4.5 mm high. Suitable for all USB 2.0 connections on every PC as standard. Data can be transmitted in both directions.

Various capacities
This TransMemory mini series comes with three different capacities: 8 GB, 16 GB and 32 GB.

Lightweight and compact
The USB sticks weigh just 1 g, so perfect for keeping your data with you wherever you are! These sticks are ideal for portable devices such as notebooks, tablets or digital photo frames.

Stylish design
The extremely small, flat design makes them especially user-friendly. Available in a choice of colours. Because these Toshiba sticks do not have a cap, they are particularly practical. No need to take off the cap and put it back on every time.

Boasting the lowest power consumption in the industry
Low power consumption is achieved by original Toshiba technology such as multilayer high-speed NAND flash memory and the special, low-consumption ASIC control unit. As a result, using a USB stick minimises the power consumption of a notebook itself.

Five year warranty
This stick comes with a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THNU32SIPBLK(6
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 19 MB/s
    • Write (up to)
    • Max. 4 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 33.8 mm
    • Width
    • 12.4 mm
    • Height
    • 4.3 mm
  • Weights
    • Weight
    • 1 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +50 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Datasheet/manual