reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDWS2-064G-E57 :: SanDisk Connect Flash USB 2.0 stick, 64 GB

Item-No.: SDWS2-064G-E57
€77,95
Category of goods: 0
Bargain Item!
Limited amount available.

SanDisk Connect Wireless Flash-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Design
    • With WLAN
    • Type
    • Wireless flash drive
    • System requirements
    • Android, iOS, Kindle Fire, Mac OS, Windows
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 78 mm
    • Width
    • 26.6 mm
    • Height
    • 13.8 mm
  • Weights
    • Weight
    • 27 g
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 2 year(s)

Enjoy the freedom of simple wireless storage, sharing and streaming. The SanDisk Connect™ Wireless Flash Drive is the simple, convenient and wireless way to store, share and stream content on your smartphone, tablet and PC. Access your movies, photos, music and documents at home or on the go with up to four hours of uninterrupted streaming on a single charge. Avoid the hassle of cables, storage limits and Internet availability, and enjoy additional storage space for your mobile devices.

Features
  • Wireless connection of up to eight devices simultaneously

  • No Internet connection required

  • Compatible with iPhone, iPad, iPod touch, Android™ smartphones and tablets, Kindle Fire, PC and Mac

  • Up to four hours of uninterrupted video streaming on a single charge

  • The free SanDisk app (SanDisk Connect Wireless Flash Drive) lets you use your mobile devices at any time, from anywhere

  • Available for Android and Apple

  • USB port for simple charging




Manufacturer : SANDISK
Factory number : SDWS2-064G-E57
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Design
    • With WLAN
    • Type
    • Wireless flash drive
    • System requirements
    • Android, iOS, Kindle Fire, Mac OS, Windows
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 78 mm
    • Width
    • 26.6 mm
    • Height
    • 13.8 mm
  • Weights
    • Weight
    • 27 g
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual