reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDDD2-032G-G46 :: USB3.0 Flash Memory 32GB Ultra Dual

Item-No.: SDDD2-032G-G46
€14,95
Category of goods: 0

SanDisk Ultra Dual USB 3.0 Flash-Laufwerk 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 36.6 mm
    • Width
    • 19.8 mm
    • Height
    • 11.0 mm
  • Implementation
    • Memory
    • 32 GB
The Flash Drive for Android™ Phones
Automatically-detected when connected to an OTG-enabled smartphone or tablet
Compatible with PC & Mac computers- no drivers needed
Windows Vista, Windows 7, Windows 8, Mac OS 10.6+
Interface: micro-USB and USB 3.0 connectors
Operational Temperature: 32° - 113° F (0 - 45 °C)
Storage temperature: 50° - 158° F (-10 - 70 °C)
Dimensions: 0.43 x 0.78 x 1.44 in. ;11.0 x 19.8 x 36.6 mm
Requires Android™ smartphone or tablet with On-The-Go (OTG) compatibility
5 year warranty

Quickly and easily transfer your files between OTG-enabled Android™ smartphones and tablets and PC and Mac computers. Connect the drive to the micro-USB port of your Android device to move up to 64GB of content to the drive. Then transfer files from drive to computer at up to 130MB/s with the high-speed USB 3.0 connector. The SanDisk Ultra Dual USB Drive 3.0 makes it easy—and fast—to free up space for photos, videos, songs, and more.



Manufacturer : SANDISK
Factory number : SDDD2-032G-G46
Package weight : 0.0188 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 36.6 mm
    • Width
    • 19.8 mm
    • Height
    • 11.0 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual