reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ88-128G-G46 :: SanDisk Extreme PRO 128 GB USB 3.0 stick

Item-No.: SDCZ88-128G-G46
€80,50
Category of goods: 0

SanDisk Extreme PRO USB 3.0 Flash-Laufwerk 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 260 MB/s
    • Write (up to)
    • 240 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 71 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +45 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 30 year(s)

Transfer files up to 60 times faster than standard USB 2.0 Flash drives

The SanDisk Extreme PRO USB 3.0 Flash drive allows you to share and transfer large media files almost without waiting. The USB 3.0 drive has 128 GB of storage and transfers photos, movies and other files up to 60 times faster than standard USB 2.0 Flash drives. So you can simply take your media collection along with you to quickly share with your friends and family. An elegant aluminium enclosure protects against wear and tear and the SanDisk SecureAccess™ software protects your data.

• Transfer files up to 60 times faster than standard USB 2.0 Flash drives
• Read speeds up to 260 MB/s, write speeds up to 240 MB/s
• With 128 GB capacity, you can take your media collection with you easily
• Sophisticated design with a rugged aluminium enclosure that protects against signs of wear and tear
• SanDisk SecureAccess™ software for 128-bit AES file encryption and password protection

USB 3.0 for ultra-fast transfer
When used with a USB 3.0 connector, the SanDisk Extreme PRO USB 3.0 Flash drive enables large files to be transferred up to 60 times faster transfer than standard USB 2.0 Flash drives. For example, transferring a film of normal length to the SanDisk Extreme PRO USB 3.0 Flash drive takes only a few seconds; 1000 photos can be are transferred in less than 35 seconds. The drive provides read speeds of up to 260 MB/s and write speeds of up to 240 MB/s for ultra-fast performance.

128 GB of storage space for photos, videos and other data
Thanks to the large storage capacity of the SanDisk Extreme PRO USB 3.0 Flash drive of 128 GB, you can easily take your entire media collection with you wherever you go. Access photos, MP3 files, digital movies and other media no matter where you are and protect the data at the same time with the SanDisk Extreme PRO USB 3.0 Flash drive.

Robust aluminium enclosure
The SanDisk Extreme PRO USB 3.0 Flash drive features an elegant yet robust aluminium enclosure that protects the drive against wear and tear.

SanDisk SecureAccess software protects your files
The SanDisk Extreme PRO USB 3.0 Flash drive includes SanDisk SecureAccess™ software. The software provides 128-bit AES file encryption and password protection** to protect confidential files whilst keeping the remaining files freely accessible on the drive. So you have the peace of mind of knowing that your confidential files are protected from unauthorised access.

Compatibility and guaranteed performance
The SanDisk Extreme PRO USB 3.0 Flash drive is compatible with USB 3.0 and backwards compatible with USB 2.0. It is supported by Windows® XP, Windows Vista®, Windows 7, Windows 8 and Mac OS X from version 10.5 supports (software download required for Mac. See www.sandisk.com/secureacess).



Manufacturer : SANDISK
Factory number : SDCZ88-128G-G46
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 260 MB/s
    • Write (up to)
    • 240 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 71 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +45 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 30 year(s)
Datasheet/manual