reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ80-032G-G46 :: SanDisk Cruzer Extreme 32 GB USB 3.0 stick

Item-No.: SDCZ80-032G-G46
€25,20
Category of goods: 0


SanDisk Extreme USB 3.0 Flash-Laufwerk 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 245 MB/s
    • Write (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 70.9 mm
    • Width
    • 21.3 mm
    • Height
    • 11.4 mm
  • Implementation
    • Memory
    • 32 GB
Enjoy faster data transfer and backup

SanDisk Extreme USB Flash drives provide unprecedented speed and loads of storage capacity in a compact enclosure that fits in your pocket. With data transfer rates of up to 190 MB/s, this USB Flash drive enables files to be transferred up to ten times faster than with a conventional USB 2.0 Flash drive. The memory capacity of up to 64 GB means there is ample room on the drive for all your important personal files and documents.

  • With 2 GB online backup via YuuWaa cloud storage
  • USB 3.0-capable for super-fast transfer speeds


Technical data:
  • Available capacities: 16 GB, 32 GB, 64 GB and 128 GB
  • Operating temperature: 0°C to 45°C
  • Storage temperature: -10°C to 70°C
  • Compatibility: USB 2.0 and 3.0



Manufacturer : SANDISK
Factory number : SDCZ80-032G-G46
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 245 MB/s
    • Write (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 70.9 mm
    • Width
    • 21.3 mm
    • Height
    • 11.4 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual