reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ58-032G-B35 :: SanDisk Cruzer Orbit 32 GB USB 2.0 stick

Item-No.: SDCZ58-032G-B35
Capacity:

USB:

€15,95
Category of goods: 0

SanDisk Cruzer Orbit USB Flash-Laufwerk 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 360° rotating housing
  • Implementation
    • Memory
    • 32 GB

The elegant and practical way to carry and share data

The Cruzer Orbit USB Flash drive combines a 360° rotating design with an extremely handy enclosure - this is the simple and convenient way to save, transfer and share data. This Flash drive has a rotating cap that protects the USB connection against damage when not in use. The compact enclosure makes this Flash drive the ideal companion for anyone who needs to access their important data easily whilst on the move. The practical yet chic design of the Cruzer Orbit USB Flash drive has been developed specifically for mobile lifestyles.

• Swivel design protects the drives USB connector
• Can be attached to a keyring, binder or lanyard
• Storage capacities of up to 32 GB provide ample space
• Protect your data with the SanDisk SecureAccess™ software
• Back up and store your data online

Technical data:
• Available capacities: 4 GB, 8 GB, 16 GB, 32 GB
• Dimensions: 35.17 x 21.5 x 6.72 mm
• Weight: 3.94 g
• Operating temperature: 0 to 45°C
• Storage temperature: 10°C to 70°C
• Compatibility: USB 2.0
• Security: password protection with 128-bit AES encryption
• Warranty: 5 years



Manufacturer : SANDISK
Factory number : SDCZ58-032G-B35
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 360° rotating housing
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual