reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ55-032G-B35S :: SanDisk Cruzer Facet 32 GB USB 2.0 stick, silver

Item-No.: SDCZ55-032G-B35S
Capacity:

USB:

€15,50



Bargain Item!
Limited amount available.

SanDisk Cruzer Facet 32 GB Silber

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)

SanDisk USB Flash drives give you a sense of security. They can be used for storing and transferring data easily and with the highest security. They are also available in a wide variety of formats and colours.

Today, USB Flash drives are used in various devices, such as laptops, printers, DVD players, car radios and even in digital photo frames: so security is more important than ever. SanDisk® USB Flash drives provide absolute security so you can stay cool when saving and transferring your data. In conjunction with SanDisk® SecureAccess™ software, you can now store your entire digital world on a SanDisk Cruzer® Facet with complete peace of mind. Your data is always secure yet always available.

• Slim, minimalist design
• Available capacities: 4 GB, 8 GB, 16 GB and 32 GB*
• 5 year limited warranty**

SanDisk® SecureAccess™
• Secure access - private files are protected by a personal password and automatically encrypted using 128-bit AES encryption†
• Easy to use - simply drag files into the private folder or vault on your SanDisk® USB memory stick using drag-and-drop
• Secure online backup - enjoy the additional protection of the included secure online backup (up to 2 GB*), provided by YuuWaa™††

Included with delivery
• SanDisk® Cruzer® Facet™ USB memory stick

Dimensions and weight
• Packaging dimensions: 127 x 76.2 x 6.62 mm
• Tare weight: 17.45 g

*1 Gigabyte (GB) = 1 billion bytes. Part of the specified memory capacity is not available for data storage.
** 5-year warranty in Germany and other regions that do not recognise a limited warranty.
† Password protection uses 128-bit AES encryption and is supported by Windows® XP, Windows Vista®, Windows® 7 and Mac OS X v10.5+ (Mac requires a software download; see www.SanDisk.com/SecureAccess).
†† Registration required. General terms and conditions apply.



Manufacturer : SANDISK
Factory number : SDCZ55-032G-B35S
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual