reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ55-008G-B35Z :: SanDisk Cruzer Facet 8 GB USB 2.0 stick, black

Item-No.: SDCZ55-008G-B35Z
€5,95
Category of goods: 0

SanDisk Cruzer Facet USB Flash-Laufwerk 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Warranty
    • 5 year(s)

The stylish and compact way to carry data

The Cruzer Facet USB Flash drive combines style with functionality. So you can carry your most important data around with you in style. The drives unusual enclosure makes it the ideal accessory for fashion-conscious users. With capacities up to 32 GB**, it provides ample storage space for photo albums, Office documents and personal files.

• Stainless steel enclosure with faceted surface structure
• Ample memory with capacities up to 32 GB
• SanDisk SecureAccess software for encryption with password protection
• Compact enclosure fits in your pocket or wallet
• Additional protection with 2 GB of secure online storage

Technical data:
• Available capacities: 4 GB, 8 GB, 16 GB, 32 GB
• Dimensions: 45 x 12 x 4.5 mm
• Operating temperature: 0ºC to 45ºC
• Storage temperature: -10ºC to 70ºC
• Compatibility: USB 2.0
• Security: password protection with 128-bit AES encryption



Manufacturer : SANDISK
Factory number : SDCZ55-008G-B35Z
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual