reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ52-008G-B35 :: SanDisk Cruzer Switch 8 GB USB 2.0 stick

Item-No.: SDCZ52-008G-B35
€6,20
Category of goods: 0

Cruzer Switch 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Folding protective cap
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 45.1 mm
    • Width
    • 20.1 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 8 GB

The stylish Cruzer® Switch™ USB Flash drive features a cap that is as well protected as your data. Easily save photos, music and other files on your USB Flash drive Cruzer® Switch™ and share them with your friends and family. Protect your personal data with the included SanDisk® SecureAccess™ software† and enjoy the additional protection of a secure online backup (optionally available up to 2 GB*) on YuuWaa™††. With up to 32 GB* space, you can be confident that the Cruzer® Switch™ USB Flash drive will provide you with the space you need in a compact and portable device.

Product information
• Protect and encrypt private data files with a password using the SanDisk® SecureAccess™ software†
• Additional protection with secure online backup (optionally available up to 2 GB*); special offer from YuuWaaTM††
• 5 year limited warranty**
• Available capacities: 2 GB*, 4 GB*, 8 GB*, 16 GB* and 32 GB*

Included with delivery
• Cruzer® Switch™ 8 GB USB Flash drive

*1 Gigabyte (GB) = 1 billion bytes. Part of the specified memory capacity is not available for data storage.
** 5-year warranty in regions that do not recognise restrictions.
† Password protection uses 128-bit AES encryption and is supported by Window® XP, Windows Vista®, Windows® 7
and Mac OS X 10.5 and higher (Mac requires a software download; see www.SanDisk.com/SecureAccess).
†† Registration required. Terms and conditions apply.



Manufacturer : SANDISK
Factory number : SDCZ52-008G-B35
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Folding protective cap
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 45.1 mm
    • Width
    • 20.1 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual