reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ43-064G-G46 :: SanDisk Ultra Fit 64 GB USB 3.0 stick

Item-No.: SDCZ43-064G-G46

Category of goods: 0


SanDisk Ultra Fit USB 3.0 Flash-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 19.1 mm
    • Width
    • 15.9 mm
    • Height
    • 8.8 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 5 year(s)

Amazingly compact. Surprisingly fast and with extra-short waiting times.

This ultra-compact, slim drive can be used as an external memory or for moving media files between devices at ultra-fast speeds. Films of normal lengths are transferred in 40 seconds**. Enjoy up to ten times faster write speeds than with standard USB 2.0 drives** Rely on a memory that will never let you down.

• High USB 3.0 speeds
• Ideal for notebooks, games consoles, TVs, in-car audio systems and much more
• Warranty: 5 years

Permanently installable memory for all devices
Expand your storage capacity with this particularly compact and discreet Flash drive by up to 64 GB. Connect it to play HD videos from poorly accessible USB ports on your TV, notebook or in-car audio system.

Flexible and ultra-fast media transfer
Thanks to its high USB 3.0 speeds, long waiting times are a thing of the past. Transferring videos, photos and songs between individual devices is now easier than ever before. Films of normal lengths are transferred up to 10x faster than with USB 2.0 drives. When the USB port is not attached, it can be covered with a protective plastic cap.

Optimum data protection for private files
The Ultra Fit USB 3.0 Flash drive includes SanDisk SecureAccess software that generates a password-protected private folder on the Flash drive. Your confidential data is protected by 128-bit AES encryption so you can share your USB drive with other users without impairing the security of your confidential files.

Recovery of deleted or corrupted files
Thanks to a free one-year subscription to RescuePRO® software, you can restore files that have been accidentally deleted or lost in a computer crash. Ultra Fit™ USB 3.0 provides a particularly high level of protection and security.

Technical data:
• USB 3 0-capable (compatible with USB 2.0)
• Available capacities: 16 GB, 32 GB and 64 GB
• Performance: up to 130 MB/s read speed
• Dimensions: (LxWxH): approx. 19.1 x 15.9 x 8.8 mm (not including cap)
• Operating temperature: 0 to 45°C
• Storage temperature: 10°C to 70°C
• SanDisk SecureAccess™ software
• RescuePRO software for restoring files (one-year subscription offer)



Manufacturer : SANDISK
Factory number : SDCZ43-064G-G46
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 19.1 mm
    • Width
    • 15.9 mm
    • Height
    • 8.8 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual