reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ33-064G-B35 :: SanDisk Cruzer Fit 64 GB USB 2.0 stick

Item-No.: SDCZ33-064G-B35
Capacity:

€24,40




SanDisk Cruzer Fit USB Flash-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 14.7 mm
    • Height
    • 6.9 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 5 year(s)

Unobtrusive data transfer - simply plug in and leave connected

Thanks to modern data security options and ample storage, the Cruzer Fit USB Flash drive provides a simple and secure way to transfer personal files. The USB drive has a practical and sleek enclosure that is ideal for applications where a standard-sized USB drive is just too big, for example, on TVs or in-car audio systems. The Cruzer Fit USB drive can also connect easily to computers and tablets.

• Sleek design for easy use on USB connections
• Easily save your important data with storage capacities of up to 64 GB
• SanDisk SecureAccess™ software provides password protection
• Fits unobtrusively on the USB connection of tablets and in-car audio systems

Technical data:
• Capacities: 4 GB, 8 GB, 16 GB, 32 GB and 64 GB
• SanDisk SecureAccess software compatibility: Windows XP, Windows Vista®, Windows 7 and Mac OS X 10.5 + (Mac software requires download, see SanDisk SecureAccess)
• USB port: USB 2.0 connection for high-speed transfer required
• Warranty: 5 year limited warranty



Manufacturer : SANDISK
Factory number : SDCZ33-064G-B35
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 14.7 mm
    • Height
    • 6.9 mm
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual