reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ33-016G-B35 :: USB2.0 Flash Memory 16GB Cruzer Fit

Item-No.: SDCZ33-016G-B35
€8,10
Category of goods: 0


SanDisk Cruzer Fit USB Flash-Laufwerk 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 14.7 mm
    • Height
    • 6.9 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)
Cruzer® Fit™ USB Flash Drive

The drive designed with a low-profile for your notebooks, tablets, TV's or car audio. Plus, you can also keep your private files private, with the included SanDisk SecureAccess™ software†† , and enjoy the added protection of secure online backup (up to 2 GB* optionally available) offered by YuuWaa† . When your data matters, you can trust SanDisk

Simply store your favorite pictures, music and video collection on the Cruzer® Fit™ USB flash drive and start sharing with your family and friends. Plus, you can also keep your private data private, with the included SanDisk SecureAccess™ software††, and enjoy the added protection of secure online backup (up to 2 GB* optionally available) offered by YuuWaa†. Whether it's your favorite music or your most important work documents, the Cruzer® Fit™ USB flash drive gives you the storage you need in a compact and portable device.

Features:
• Low-profile drive for notebooks, tablets, TV's and car audio systems
• Store, transfer and share your videos, photos, music and other files
• Easily fits into your USB ports
• Compact and portable
• LED to monitor drive's activity
• Guard your data and protect your private files with SanDisk SecureAccess™ software††
• Added protection of secure online backup (up to 2 GB* optionally available) offered by YuuWaa™†
• Backed by a 2-year limited warranty

* 1 gigabyte (GB) = 1 billion bytes. Some capacity not available for data storage.
† Registration required. Terms and conditions apply.
†† Password protection uses 128-bit AES encryption and is supported by Windows® XP, Windows Vista®, Windows® 7, and Mac OS® X v10.5+ (Software download required for Mac, see www.SanDisk.com/SecureAccess)



Manufacturer : SANDISK
Factory number : SDCZ33-016G-B35
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 21.6 mm
    • Width
    • 14.7 mm
    • Height
    • 6.9 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual