reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MUF-64BB :: USB 3.0 Flash Drive FIT 64 GB

Item-No.: SAMS MUF-64BB
€27,95
Category of goods: 0


Samsung USB 3.0 Flash Drive FIT 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Silver/white
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 15.4 mm
    • Width
    • 19.7 mm
    • Height
    • 8.7 mm
  • Weights
    • Weight
    • 2.6 g
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
  • Stay protected with a durable metal case

  • Enjoy a sleek, stylish design

  • Experience NAND flash technology

  • Enjoy fast data transfer


When form and function collide.
The Samsung USB 3.0 Flash Drive FIT features a high-quality, metal-based design for durability and a super-compact body, for a drive that’s perfect to take in the car, to work, or anywhere you go. And with Samsung reliability, you know your data is safe.

Slim and sophisticated.
With a modern ultra-compact, metal-based design, the Samsung USB 3.0 Flash Drive FIT offers a professional, streamlined solution to store and protect all of your important data.

Samsung reliability safeguards your files.
The newest in the Samsung family of memory products, this USB flash drive offers NAND flash technology, 5-proof durability, and a 5-year warranty. It’s all the quality you’ve come to expect from Samsung, the trusted name for memory.
(USB flash drive connections must be dry when in use, if moisture is present a short-circuit may occur.)

The flash drive for the future.
Staying ahead of the industry, Samsung debuts the next generation SuperSpeed USB 3.0 flash drive for fast data transfer and backup with backwards compatibility with USB 2.0.

Multi-purpose memory.
The streamlined Samsung USB 3.0 Flash Drive FIT is the ideal companion for ultra-thin notebooks, smart TVs, and tablets, plus it’s compact enough to take anywhere-in the car or in your pocket.



Manufacturer : SAMSUNG
Factory number : MUF-64BB/EU
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Silver/white
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 15.4 mm
    • Width
    • 19.7 mm
    • Height
    • 8.7 mm
  • Weights
    • Weight
    • 2.6 g
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
Datasheet/manual