reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MUF-32CB :: USB 3.0 Flash Drive DUO 32 GB

Item-No.: SAMS MUF-32CB
€16,20
Category of goods: 0


Samsung USB 3.0 Flash Drive DUO 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Silver/black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 36.6 mm
    • Width
    • 16.1 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 5.2 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
  • Stay protected with a durable metal case

  • Use with a smartphone, tablet or PC

  • Experience NAND flash technology

  • Enjoy a 5-year warranty


When form and function collide.
The Samsung USB 3.0 Flash Drive DUO features a streamlined shape, and a high-quality, durable, metal-based design. With both a standard and a micro USB connection, it’s the all-purpose drive for all you do. And with Samsung reliability, you know your data is safe.

One sleek drive, two ways to use it.
The modern DUO offers best-of-both-worlds flexibility, making it ideal for use with your smartphone, tablet and PC. Now, you can store and transfer all your files, in style.

Samsung reliability safeguards your data.
The newest in the Samsung family of memory products, this USB flash drive offers NAND flash technology, 5-proof durability, and a 5-year warranty. It’s all the quality you’ve come to expect from Samsung, the trusted name for memory.
(USB flash drive connections must be dry when in use, if moisture is present a short-circuit may occur.)

The flash drive for the future.
Staying ahead of the industry, Samsung debuts the next generation SuperSpeed USB 3.0 flash drive for fast data transfer and backup with backwards compatibility with USB 2.0

Multi-purpose memory.
When you want flexibility, you need the Samsung USB 3.0 Flash Drive DUO. With both micro and standard USB, it’s the all-purpose drive for desktops, laptops, mobile phones, and tablets.



Manufacturer : SAMSUNG
Factory number : MUF-32CB/EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Silver/black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 36.6 mm
    • Width
    • 16.1 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 5.2 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
Datasheet/manual