reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MUF-128BA :: USB 3.0 Flash Drive BAR 128 GB

Item-No.: SAMS MUF-128BA

Category of goods: 0

Samsung USB 3.0 Flash Drive BAR 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Metal
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 40 mm
    • Width
    • 12.2 mm
    • Height
    • 10.9 mm
  • Weights
    • Weight
    • 8.9 g
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
  • Stay protected with a durable metal case

  • Enjoy a sleek, stylish design

  • Experience NAND flash technology

  • Enjoy a 5-year warranty


When form and function collide.
The Samsung USB 3.0 Flash Drive features a high-quality metal casing for added durability, and a streamlined, ergonomically designed body for easier, more natural use and grip. And with Samsung performance and reliability, you know your data is safe.

Unique, sophisticated design.
The sleek Samsung USB drive is an appealing combination of form and performance. The streamlined, no-bulk, metallic-based design appeals to your aesthetic side, while the larger key ring hole is practical, preventing loss.

Samsung reliability safeguards your data.
The newest in the Samsung family of memory products, this USB flash drive offers NAND flash technology, 5-proof durability, and a 5-year warranty. It’s all the quality you’ve come to expect from Samsung, the trusted name for memory.
(USB flash drive connections must be dry when in use, if moisture is present a short-circuit may occur.)

The flash drive for the future.
Staying ahead of the industry, Samsung debuts the next generation SuperSpeed USB 3.0 flash drive for fast data transfer and backup with backwards compatibility with USB 2.0.

Multi-purpose memory.
The Samsung USB 3.0 Flash Drive BAR is at home everywhere: It’s professional enough for the office desktop, and the key ring hole offers easy portability wherever you take your laptop, too.



Manufacturer : SAMSUNG
Factory number : MUF-128BA/EU
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Metal
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 40 mm
    • Width
    • 12.2 mm
    • Height
    • 10.9 mm
  • Weights
    • Weight
    • 8.9 g
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -10 ... +70 °C
    • Warranty
    • 5 year(s)
Datasheet/manual