reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177558 :: USB2.0 Flash Memory 2GB Platinum TWS

Item-No.: PTM 177558
Capacity:






PLATINUM USB Stick TWS 2GB USB 2.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 2 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63 mm
    • Width
    • 19.5 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 2 GB
PLATINUM USB Stick TWS 2GB USB 2.0


Manufacturer : PLATINUM
Factory number : 177558
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 2 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63 mm
    • Width
    • 19.5 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual