reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LJDS50-32GABEU :: USB 2.0 32 GB JumpDrive S50


Lexar 32GB JumpDrive S50 USB Flash-Laufwerk

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 2 year(s)

• Convenient and reliable portable storage media with a retractable protective cover
• Transfer, store and share important files easily
• Reliably stores and transfers files, photos, videos and much more
• Compatible with PC and Mac® systems
• Available in many colours and different capacities according to your needs and preferences
• Two-year limited warranty

=> 4 GB in black
=> 8 GB in orange
=> 16 GB in blue-green
=> 32 GB in green
=> 64 GB in violet

Convenient and reliable portable storage media
The Lexar® JumpDrive® S50 USB Flash Drive is an easy-to-use and reliable storage medium for people with a mobile lifestyle. This high-speed USB-drive with a retractable protective cover is the perfect solution for securely storing, transferring and sending valuable files, photos, videos and much more. The Lexar JumpDrive® S50 USB flash drive is available in a variety of capacities from 4 GB to 64 GB.

Sleek, high-performance solutions
Reliable storage media, colourful designs. Since the JumpDrive S50 USB flash drive is compatible with both PC and Mac systems, you can easily store a variety of photos, music and video files. The design has an integrated retractable protective cover to protect the drive and its contents and comes with a lanyard strap so you can attach it to your key fob or backpack.

Plug-and-play with great features and modern colour variants
The drive has a simple plug-and-play design for quick and easy storage of your files, so you can take your information with you wherever you go. An LED flashes during data transfer so that you know when the process is finished; it also prevents any data loss. The drive is available in a wide range of different colours and different capacities, allowing you to easily find one that is just right for your needs and matches your personality.

Part of the listed storage capacity is used for formatting processes and other purposes and is therefore not available for data storage. 1 GB corresponds to 1 billion bytes. For more information go to www.lexar.com/capacity.

Note: Software promotions and packaging may vary due to availability and delivery times.



Manufacturer : LEXAR
Factory number : LJDS50-32GABEU
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual