reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3533470 :: USB3.0 Flash Memory 16GB Intenso Speed Line

SAVE9%
Item-No.: INTENSO 3533470
€6,60
€5,99
Category of goods: 0


Intenso USB Stick 16GB Speed Line USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
    • Modelname
    • Speed Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 65 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 16 GB
USB 3.0 SUPERSPEED - up to 10x faster


Manufacturer : INTENSO
Factory number : 3533470
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
    • Modelname
    • Speed Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 65 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual