reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HXS3/128GB :: 128GB - USB3.1 - HyperX Savage

Item-No.: HXS3/128GB
Capacity:

€72,50




HyperX Savage USB-Stick 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 350 MB/s
    • Write (up to)
    • Max. 250 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 76.3 mm
    • Width
    • 23.5 mm
    • Height
    • 12 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Less Waiting, More Gaming.
  • Blazing fast transfer speeds
  • High capacities
  • USB 3.1 Gen 1 (USB 3.0) functionality
  • Trend-setting design
  • Multi-platform compatible


HyperX® Savage USB Flash drive offers blazing fast speeds of up to 350MB/s* to save time during file transfers and let you quickly access, edit and transfer files from the drive without any performance lag. Capacities of up to 512GB** provide plenty of room for large digital files such as movies, hi-res images, music and more. It's compliant with USB 3.1 Gen 1 specifications to take advantage of USB 3.1 ports in desktops and notebooks and also backward compatible with USB 3.0 and USB 2.0. HyperX Savage is a stylish drive, with a sleek black casing and signature HyperX logo in red and an aggressive look. It's designed to work on multiple platforms and game consoles***, including PS4™, PS3™, Xbox One™ and Xbox 360®.

*Speed may vary due to host hardware, software and usage.
** Some of the listed capacity on a Flash storage device is used for formatting and other functions and is not available for data storage. As such, the actual available capacity for data storage is less than what is listed on the products. For more information, go to Kingston's Flash Guide at kingston.com/flashguide.
***Check with the console manufacturer for support of this feature.



Manufacturer : HYPERX
Factory number : HXS3/128GB
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 350 MB/s
    • Write (up to)
    • Max. 250 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 76.3 mm
    • Width
    • 23.5 mm
    • Height
    • 12 mm
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual