reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HXF30/16GB :: USB 3.0 stick 16 GB HyperX Fury 3.0

Item-No.: HXF30/16GB
€12,95
Category of goods: 0


HyperX FURY USB 3.0 HXF30/16GB Red

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 90 MB/s
    • Write (up to)
    • Max. 30 MB/s
    • Colour
    • Black/red
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 21.4 mm
    • Height
    • 9.8 mm
  • Implementation
    • Memory
    • 16 GB

Exceptional design with integrated key ring for use with the latest PCs and gaming devices

Cost-effective HyperX USB-performance with lower capacity options
Performance — USB 3.0 speed, backwards-compatible with USB 2.0
Plug and play — easy to use, no software needed
Console compatibility 1 with PS3, PS4 and Xbox 360
Guarantee — five years, free technical support
Speed — over 90 MB/s reading, 30 MB/s writing
Dimensions — 60.23 x 21.40 x 9.80 mm

Noobs and pros are equally keen on the HyperX FURY USB stick with eye-catching, aggressive chassis design in the style of the latest gaming trends. Depending on capacity, the stick is available in various colours, its look outclasses the competition, makes you stand out from the crowd and goes perfectly with the latest PCs and consoles. HyperX fury is available in capacities from 16 to 64 GB and provides high speeds of 90 MB/sec read and 30 MB/sec writing thanks to USB 3.0. On top of all that, it is low cost, and compatible withPS3™, PS4™ and Xbox 360® consoles.

1 Please contact the console manufacturer for additional compatibility information. Xbox 360 only recognises the FAT32 format.



Manufacturer : HYPERX
Factory number : HXF30/16GB
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 90 MB/s
    • Write (up to)
    • Max. 30 MB/s
    • Colour
    • Black/red
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 21.4 mm
    • Height
    • 9.8 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual