reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILE/IT 8GB :: USB 2.0 stick 8 GB file/it orange

Item-No.: FILE/IT 8GB
€7,95
Category of goods: 0
Bargain Item!
Limited amount available.

file/it 8GB Orange

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Binder design for ring binders
  • Measures
    • Length
    • 95 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
  • Implementation
    • Memory
    • 8 GB

Store - archive - combine

File/it PREMIUM USB drive is a USB storage drive for filing that makes it possible to archive digital documents directly in the respective folder. It combines paper and data in an innovative way. The integrated USB storage drive can be easily removed by pushing the slider and connected to any USB computer.

file/it Documents are not only archived or sent digitally but also as hard copies.
To be able to link up digital data better to the respective documents and have the files readily available when needed, it is extremely practical to have the data files together with the documents.

File/it is a binder with a built-in USB storage drive that makes it possible to archive digital documents directly in the respective folder. The built-in USB storage drive can be easily removed by pushing the slider and connected to any USB computer for playback, writing or encryption.

file/it combines paper and data in an innovative way. It is used for archiving, for documents or applications, business documents, design blueprints and much more. The applications are as diverse as the people who use the product.

Technical data:
• Interfaces: USB 2.0 (compatible with USB 1.1)
• Write up to 8 MB/s - read up to 14 MB/s
• Dimensions (L x W x H): 95 x 15 x 6 mm/4 g
• Supported operating systems: Windows 2000, XP, Vista, 7
• Included with delivery: file/it drive



Manufacturer : XLYNE
Factory number : FI08CO001
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Binder design for ring binders
  • Measures
    • Length
    • 95 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual