reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTSE9G2/8GB :: DataTraveler SE9 G2 USB 3.0 stick, 8 GB

Item-No.: DTSE9G2/8GB
Capacity:

€7,95
Category of goods: 0

Kingston DataTraveler SE9 G2 USB 3.0 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 100 MB/s
    • Design
    • Metal housing
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 45 mm
    • Width
    • 12.2 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Warranty
    • 5 year(s)

The lightweight, stylish USB 3.0 stick

  • Stylish, practical and cap-free design

  • USB 3.0 performance for perfect data transmission

  • Up to 128 GB storage capacity for taking your digital files with you wherever you go.


Kingston's DataTraveler® SE9 G2 USB 3.0 with 8 GB has ample space for your favourite photos, videos, music and more and makes it easy to store, transfer and share them with others. Its stylish, capless design means there is no cap to lose. The ultra-small format is suitable for any lifestyle.

The DataTraveler G2 SE9 is now available in an ultra-fast USB 3.0 version; this saves time when transferring, saving and sharing files. Its robust metal housing with a strong keyring is a best-selling feature.

The DataTraveler SE9 G2 comes with a five-year warranty and is supported by free technical support and the legendary Kingston® reliability.



Manufacturer : KINGSTON
Factory number : DTSE9G2/8GB
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 100 MB/s
    • Design
    • Metal housing
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 45 mm
    • Width
    • 12.2 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual